打印页面
图片仅用于图解说明,详见产品说明。

制造商INFINEON
制造商产品编号PROF2BTS70021EPPEBTOBO1复制
制造商标准货期80 周
库存编号3865672
也称为SP005560450, BTS7002-1EPP EVALBRD
您的零件号
可订购
制造商标准交货时间:80 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY773.650 (CNY874.2245) |
包装规格:每个
最低: 1
多件: 1
CNY773.65 (CNY874.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商INFINEON
制造商产品编号PROF2BTS70021EPPEBTOBO1复制
制造商标准货期80 周
库存编号3865672
也称为SP005560450, BTS7002-1EPP EVALBRD
技术数据表
硅芯制造商Infineon
硅芯号BTS7002-1EPP
套件应用类型电源管理 -负载开关
应用系统子类型高压侧开关
套件内容评估板 BTS7002-1EPP
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
PROFET+2 12V BTS7002-1EPP evaluation board with 1 high-side switch of BTS7002-1EPP. The purpose of this board is to provide a quick pick and place solution for costumers' lab evaluations. The evaluation board is capable to drive resistive, capacitive and/or inductive loads. Potential applications are suitable for driving 21 A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, suitable for driving glow plug, heating loads, DC motor and for power distribution.
- High-side switch with diagnosis and embedded protection
- Operating voltage range 3.1-28V with 3.3V and 5V compatible logic input
- Current tripping, over-temperature/voltage, load dump, reverse polarity, short-circuit protection
- Load current sense output diagnosis
- Optimized for design flexibility across family by pin to pin and external components compatibility
- Miniaturization /shrink of the PCB Area
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
- Current sense accuracy (kILIS) ≤ 8% at nominal load current
- Benchmark cranking voltage capability able to work down to 3.1V
技术规格
硅芯制造商
Infineon
套件应用类型
电源管理 -负载开关
套件内容
评估板 BTS7002-1EPP
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
硅芯号
BTS7002-1EPP
应用系统子类型
高压侧开关
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.24