需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY389.240 (CNY439.8412) |
产品信息
产品概述
BOARDBTS500051LUATOBO1 is a 12V protected switch shield for Arduino which is a flexible evaluation board dedicated to drive loads. This board is compatible with Infineon’s XMC1100 Boot Kit and the Arduino UNO form factor. The shield can be controlled either with the general logic IO-Ports of a microcontroller or with a PWM signal generated by a waveform generator. This shield offers a quick evaluation of the feature like the analogue current feedback and all the protections like short circuits. Designed for relay and fuse replacement in power distribution and junction boxes, Power PROFET™ + 12V can drive resistive, capacitive and inductive loads (e.g. heating resistors, filter capacitors, motor, valves and pumps). The Power PROFET™ + family targets high current applications (e.g. ECU power feeds, auxiliary power outlets, PTC heaters, rear windows heaters) and applications with high switching cycles and high energy requirements (e.g. "start-stop" systems, electric brake vacuum pumps).
- Supply voltage range from 3.1V to 28V
- DC input type
- High-side switch topology
技术规格
Infineon
电源管理 -负载开关
评估板 BTS50005-1LUA, BTS50010-1LUA
No SVHC (25-Jun-2025)
BTS50005-1LUA, BTS50010-1LUA
高压侧电源开关
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书