2. 开发板与评估套件
                                                                                                3. 电源管理开发套件
                                                                                                4. 电源管理开发套件 -负载开关
                                                                                                打印页面

                                                                                                PROF2BTS70021EPPEBTOBO1

                                                                                                Evaluation Board, BTS7002-1EPP, Power Management, Load Switch, High Side Switch

                                                                                                INFINEON
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                INFINEON PROF2BTS70021EPPEBTOBO1
                                                                                                制造商INFINEON
                                                                                                制造商产品编号PROF2BTS70021EPPEBTOBO1
                                                                                                库存编号3865672
                                                                                                也称为SP005560450, BTS7002-1EPP EVALBRD
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:80 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY773.650 (CNY874.2245)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY773.65 (CNY874.22 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                INFINEON
                                                                                                制造商INFINEON
                                                                                                制造商产品编号PROF2BTS70021EPPEBTOBO1
                                                                                                库存编号3865672
                                                                                                也称为SP005560450, BTS7002-1EPP EVALBRD
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商Infineon
                                                                                                硅芯号BTS7002-1EPP
                                                                                                套件应用类型电源管理 -负载开关
                                                                                                应用系统子类型高压侧开关
                                                                                                套件内容评估板 BTS7002-1EPP
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                PROFET+2 12V BTS7002-1EPP evaluation board with 1 high-side switch of BTS7002-1EPP. The purpose of this board is to provide a quick pick and place solution for costumers' lab evaluations. The evaluation board is capable to drive resistive, capacitive and/or inductive loads. Potential applications are suitable for driving 21 A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, suitable for driving glow plug, heating loads, DC motor and for power distribution.

                                                                                                • High-side switch with diagnosis and embedded protection
                                                                                                • Operating voltage range 3.1-28V with 3.3V and 5V compatible logic input
                                                                                                • Current tripping, over-temperature/voltage, load dump, reverse polarity, short-circuit protection
                                                                                                • Load current sense output diagnosis
                                                                                                • Optimized for design flexibility across family by pin to pin and external components compatibility
                                                                                                • Miniaturization /shrink of the PCB Area
                                                                                                • 50% reduced internal operating current consumption
                                                                                                • Simplified & cost efficient ground network
                                                                                                • Current sense accuracy (kILIS) ≤ 8% at nominal load current
                                                                                                • Benchmark cranking voltage capability able to work down to 3.1V

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Infineon

                                                                                                套件应用类型

                                                                                                电源管理 -负载开关

                                                                                                套件内容

                                                                                                评估板 BTS7002-1EPP

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                硅芯号

                                                                                                BTS7002-1EPP

                                                                                                应用系统子类型

                                                                                                高压侧开关

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.24