需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY587.520 (CNY663.8976) |
产品信息
产品概述
Digitally controlled DC-DC converter with L5964 for automotive applications. This expansion board is designed for power car or truck body applications requiring different voltages such as USB-PD or infotainment. It has two independent converters that can deliver a fixed or variable output voltage via MCU control. The output current can be up to 3A per channel. The board includes monitoring circuitries for input and output voltages and LEDs to indicate operating status. EMI is minimized through appropriate filtering techniques. The converters are based on the L5964 step-down switching regulators (in buck topology) with overcurrent and overtemperature protection. The L5964 integrates the control, power switches and monitoring circuitries of both converters alongside features such as watchdog, wake-up and reset. This expansion board is part of the AutoDevKit initiative A demo application and an AutoDevKit component plugin are also provided for the SPC5-STUDIO tool environment.
- Dual channel, independent, step-down regulators with integrated synchronous MOSFETs
- Channels can be paralleled to obtain a higher current supply
- Input voltage range from 6 to 14V
- Digitally selectable fixed output voltage of 3.3 - 5 - 9V
- PWM programmable output voltages with 20mV steps over a range of 3.3 to 11V
- Outputs protected against short circuit and overcurrent
- Input and output voltage monitors (UV or OV) and power good signals
- Thermal protection thanks to the integrated thermal sensor
- Additional 3.3 V output by internal linear regulator
- Board size is 84.7mm x 81.3mm, maximum component height of 10mm
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
STMicroelectronics
电源管理
AutoDevKit L5964
No SVHC (25-Jun-2025)
L5964
降压开关稳压器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书