有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY544.810 (CNY615.6353) |
| 5+ | CNY500.280 (CNY565.3164) |
| 10+ | CNY481.770 (CNY544.4001) |
| 50+ | CNY444.730 (CNY502.5449) |
产品信息
产品概述
Evaluation platform for RPX-2.5 buck regulator module generates a constant output voltage selectable from 1.8V, 3.3V or 5V from a DC input in the range of 4.5 to 28V (6V to 28V for the 5V output). It has a maximum continuous output current of 2.5A. All the functions of the RPX-2.5 such as output voltage selection, control, and output sense can be readily evaluated. Also the behaviour in overload or over-temperature can be evaluated easily before it is designed in. The evaluation board also contains the filter components to meet EMC Class B levels. Alternate component positions are included to allow experimentation to optimize the EMC performance depending on operating conditions and budget.
- Thermal design considerations included
- EMI Class B filter
- Easy evaluation of output voltage selection, control and sensing functions
内容
RPX-2.5-EVM-1 evaluation module, Terms and conditions.
技术规格
Recom Power
电源管理
评估模块RPX-2.5
-
RPX-2.5
直流/直流降压转换器
RPX Series
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Austria
进行最后一道重要生产流程所在的地区
产品合规证书