需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,140.020 (CNY1,288.2226) |
产品概述
RTKA271082DE0000BU is an evaluation board that evaluates the performance of the RAA271082 Automotive PMIC with three synchronous buck regulators and one low dropout linear regulator. The evaluation board is intended for use in point-of-load automotive applications, including camera systems. In addition to four output voltages, the evaluation board also contains an I2C interface, a RSTB status indicator, and a general purpose I/O (GPIO) signal. It is used in driver monitoring cameras, rear and surround view HD automotive cameras, microcontroller PMIC for battery management systems, microcontroller PMIC for zone and domain controllers and microcontroller PMIC for gateway units.
- RAA271082 is offered in a 4mm×4mm 24-lead Step Cut QFN (SCQFN) package with an exposed pad
- VIN operating range from 4.0 to 42V
- Start range 4.5 to 42V
- Fixed frequency of 2.2MHz
- Over-temperature, overcurrent, overvoltage and negative overcurrent protection
技术规格
Renesas
电源管理
评估板 RAA271082A4HNP#MA0
-
RAA271082A4HNP#MA0
同步降压调节器
-
No SVHC (25-Jun-2025)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书