需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY194.980 (CNY220.3274) |
产品信息
产品概述
EVQ8633B-H-LE-00A is an evaluation board designed to demonstrate the capabilities of the MPQ8633B-H, a high-efficiency, monolithic, synchronous step-down converter. The EVQ8633B-H-LE-00A can deliver up to 20A of continuous load current across a wide operating input voltage (VIN) range. High efficiency can be achieved across a wide output current (IOUT) load range. The MPQ8633B-H utilizes an internally compensated constant-on-time (COT) control mode to provide fast transient response and ease loop stabilization. The MPQ8633B-H is available in a QFN-21 (3mmx4mm) package. The EVQ8633B-H-LE-00A can be turned on or off via a remote on/off input (EN) referenced to ground. This input is compatible with popular logic devices.
- Wide input voltage range from 2.7V
- Differential output voltage remote sense
- Configurable accurate current limit
- Low on resistance integrated power MOSFETs
- Proprietary switching loss reduction technique
- Stable with zero-ESR output capacitor
- 0.5% reference voltage for 0 to 70°C junction temperature range, 1% VREF for -40 to +125°C TJ range
- Selectable pulse-skip mode (PSM) or forced continuous conduction mode (FCCM)
- Excellent load regulation, VOUT tracking & discharge, PGOOD active clamped low during power failure
- Configurable soft-start time from 1ms, pre-biased start-up
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
单片电源系统
电源管理 - 稳压器
评估板 MPQ8633B-HGLE
-
MPQ8633B-HGLE
同步降压直流-直流转换器
-
No SVHC (19-Jan-2021)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书