需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY377.860 (CNY426.9818) |
产品概述
EVQ4314-R-01A is an evaluation board designed to demonstrate the capabilities of the MPQ4314, a synchronous, step-down switching regulator with a configurable frequency, as well as an integrated, internal high-side MOSFET and low-side MOSFET. It can provide up to 4A of highly efficient output current, with current mode control for fast loop response. The wide 3.3V to 45V input voltage range accommodates a variety of step-down applications in automotive input environments. A 1.7μA quiescent current in shutdown mode allows the device to be used in battery-powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce switching and gate driver losses. Frequency foldback prevents inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. A high duty cycle and low-dropout mode are provided for automotive cold crank conditions.
- 18μA sleep mode quiescent current (IQ)
- Internal 48mohm HS-FET and 20mohm LS-FET
- 350kHz to 1000kHz configurable switching frequency (fSW) for car battery applications
- Can be synchronized to an external clock
- Out-of-phase synchronized clock output
- Frequency Spread Spectrum (FSS) for low EMI
- Symmetric VIN for low EMI, Power Good (PG) output, external soft start (SS)
- Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
- Over-current protection (OCP) with hiccup mode
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
单片电源系统
电源管理
评估板 MPQ4314GRE-AEC1
AEC-Q100
MPQ4314GRE-AEC1
同步降压转换器
-
No SVHC (19-Jan-2021)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书