EVKT-MPM3593

评估套件,MPM3593GQY-0001-T,同步降压模块,接口设备,USB 线缆

图片仅用于图解说明,详见产品说明。
MONOLITHIC POWER SYSTEMS (MPS) EVKT-MPM3593 评估套件,MPM3593GQY-0001-T,同步降压模块,接口设备,USB 线缆
MONOLITHIC POWER SYSTEMS (MPS) EVKT-MPM3593
MONOLITHIC POWER SYSTEMS (MPS) EVKT-MPM3593
MONOLITHIC POWER SYSTEMS (MPS) EVKT-MPM3593
制造商产品编号EVKT-MPM3593复制
库存编号4457691
您的零件号
1 有货

需要更多?

1 件可于 5-6 个工作日内送达(英国 库存)
数量价钱 (含税)
1+CNY925.140 (CNY1,045.4082)
包装规格:每个
最低: 1
多件: 1
CNY925.14 (CNY1,045.41 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

产品信息

  • 制造商产品编号EVKT-MPM3593复制
    库存编号4457691
    技术数据表
    硅芯制造商单片电源系统
    套件应用类型电源管理
    应用系统子类型同步降压模块
    套件内容评估板 MPM3593GQY-0001-T、接口设备、USB 缆线、带状缆线、USB 闪存驱动器
    产品范围-
    汽车质量标准-
    SVHC(高度关注物质)No SVHC (23-Jan-2024)

产品概述

  • EVKT-MPM3593 is an evaluation kit for the single-phase configuration of the MPM3593. The MPM3593 is a high-frequency synchronous rectified, step-down module with I2C control interface and a multipage one-time programmable memory. It can achieve up to 3A continuous output current with excellent load and line regulation over a wide input supply range. This kit allows for quick evaluation and module configurations through the I2C interface.

    • Input voltage range from 3.5 to 45V (EVM3593-QY-00B)
    • Output voltage 0.6V to 12V (default: 5V) (EVM3593-QY-00B)
    • 3A continuous maximum output current (EVM3593-QY-00B)
    • Minimum requirement must be met to use EVKT-MPM3593: Windows XP, 7 or later OS
    • Minimum requirement must be met to use EVKT-MPM3593: Net Framework 4.0
    • Minimum requirement must be met to use EVKT-MPM3593: PC with a minimum of one available USB port
    • Minimum requirement must be met to use EVKT-MPM3593: At least 22.2MB of free space

    内容

    EVM3593-QY-00B (MPM3593GQ evaluation board), EVKT-USBI2C-02-BAG (Includes one USB to I2C communication interface device, one USB cable, and one ribbon cable), MPM3593GQY-0001 x 2, Tdrive-MPM3593 (USB Flash drive that stores the GUI installation file and supplemental documents).

    注释

    MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

技术规格

  • 硅芯制造商

    单片电源系统

    套件应用类型

    电源管理

    套件内容

    评估板 MPM3593GQY-0001-T、接口设备、USB 缆线、带状缆线、USB 闪存驱动器

    汽车质量标准

    -

    硅芯号

    MPM3593GQY-0001-T

    应用系统子类型

    同步降压模块

    产品范围

    -

    SVHC(高度关注物质)

    No SVHC (23-Jan-2024)

技术文档 1

相关产品

  • 找到 1 件产品

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    China
    进行最后一道重要生产流程所在的地区
    税则号:84733020
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:No SVHC (23-Jan-2024)
    下载产品合规证书

    产品合规证书

    重量(千克):.000001