EV6606-F-00A

评估板,MP6606GF,低压侧驱动器,电源管理

图片仅用于图解说明,详见产品说明。
MONOLITHIC POWER SYSTEMS (MPS) EV6606-F-00A 评估板,MP6606GF,低压侧驱动器,电源管理
MONOLITHIC POWER SYSTEMS (MPS) EV6606-F-00A
MONOLITHIC POWER SYSTEMS (MPS) EV6606-F-00A
MONOLITHIC POWER SYSTEMS (MPS) EV6606-F-00A
制造商产品编号EV6606-F-00A复制
库存编号4222305
您的零件号
2 有货

需要更多?

2 件可于 5-6 个工作日内送达(英国 库存)
数量价钱 (含税)
1+CNY356.470 (CNY402.8111)
包装规格:每个
最低: 1
多件: 1
CNY356.47 (CNY402.81 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

产品信息

产品概述

  • EV6606-F-00A evaluation board is designed to demonstrate the capabilities of the MP6606, an 8-channel low-side (LS) driver with a serial interface. It integrates low-side MOSFETs (LS-FETs) and high-side (HS) clamp diodes to drive inductive loads. The MP6606 operates from a supply voltage up to 60V, and can deliver an output current (IOUT) up to 750mA. The MP6606 supports a 3.3V and 5V logic supply. Internal safety features include over-current protection (OCP), under-voltage lockout (UVLO), and over-temperature (OT) shutdown. The MP6606 has a LATCH pin. A rising edge on the LATCH pin latches the data from the temporary shift register into the output stage. LATCH provides the synchronizing signal in a multiple-device system. The MP6606 is typically used for unipolar stepper motors and solenoid drivers. The MP6606 is available in a thermally enhanced TSSOP-20EP package with an exposed thermal pad.

    • 60V maximum winding clamp voltage
    • 8 low-side MOSFETs (LS-FETs) and clamp diodes
    • 700mohm MOSFET on resistance (RDS(ON))
    • 750mA maximum output current when one LS-FET is on, or 500mA maximum IOUT when eight LS-FETs are on
    • Fault indication output
    • Control power supply not required
    • Simple logic interface with Schmitt triggers

    注释

    MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

技术规格

  • 硅芯制造商

    单片电源系统

    套件应用类型

    电源管理

    套件内容

    评估板 MP6606GF

    汽车质量标准

    -

    硅芯号

    MP6606GF

    应用系统子类型

    低侧压驱动器

    产品范围

    -

    SVHC(高度关注物质)

    No SVHC (19-Jan-2021)

技术文档 1

相关产品

  • 找到 1 件产品

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    China
    进行最后一道重要生产流程所在的地区
    税则号:84733080
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:No SVHC (19-Jan-2021)
    下载产品合规证书

    产品合规证书

    重量(千克):.00001