有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY382.790 (CNY432.5527) |
产品概述
EVBL4572-QB-00A is an evaluation board designed to demonstrate the capabilities of the MP4572, a high-efficiency, synchronous stepdown converter with integrated internal power MOSFETs (HS-FET and LS-FET, respectively). It can deliver up to 2A of continuous output current with peak current control for excellent transient response and an MPS power inductor. The MP4572 features advanced asynchronous mode (AAM) and forced continuous conduction mode (FCCM). AAM helps achieve high efficiency under light-load conditions by scaling back the switching frequency (fSW) to reduce switching and gate driver losses. The EVBL4572-QB-00A is a fully assembled and tested evaluation board. It generates 5V of output voltage (VOUT) and 2A of continuous output current across a wide 5V to 60V input range. Typical applications include automotive systems and industrial power systems.
- 40μA quiescent current
- Up to 2.2MHz configurable frequency
- Internal 250mohm high-side MOSFET and 45mohm low-side MOSFET
- Low 2μA shutdown current, 0.45ms internal soft start (SS)
- 180° out-of-phase SYNCOUT clock
- Synchronous mode for high efficiency operation
- Selectable advanced asynchronous mode or forced continuous conduction mode for light-load operation
- EN remote control, power good (PG) indicator, low-dropout (LDO) mode
- Overcurrent protection (OCP), thermal shutdown (TSD)
- Optimized performance with MPS inductor MPL-AL6060 series
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
单片电源系统
电源管理
评估板 MP4572
-
MP4572
同步降压转换器
-
No SVHC (19-Jan-2021)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书