有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY191.060 (CNY215.8978) |
产品概述
EV3428A-L-00A evaluation board is designed to demonstrate the performances of MPS’ MP3428A which has excellent protection and can provide load with12V/2A power from typical 3.3V input. The MP3428A is a 600KHz fixed frequency, high efficiency, wide input range, current mode boost converter with optional internal or external current sensing configuration for high integration and high power application. It features internally a 10mohm, 24V power switch and a synchronous gate driver for high conversion efficiency. The MP3428A is available in a low profile 22-pin 3mmx4mm QFN package. This board is configured for 12V application, the maximum output current is determined by current limit, permitted temperature rising and input voltage. Typical applications include thunderbolt interface, notebook and tablet, Bluetooth audio, power banks, electrical cigarettes and POS systems.
- 3V to 10V wide board input range
- Integrated 10mohm low-side power FET
- SDR driver for synchronous solution
- 19A internal switch current limit or external programmable input current limit
- Input disconnect and output SCP protection
- External soft-start and compensation for higher flexibility
- Programmable UVLO and hysteresis
- <lt/> 1µA shutdown current, thermal shutdown at 150°C
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
单片电源系统
电源管理
评估板 MP3428A
-
MP3428A
同步升压转换器
-
No SVHC (19-Jan-2021)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书