打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY764.900 (CNY864.337) |
包装规格:每个
最低: 1
多件: 1
CNY764.90 (CNY864.34 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The ADM00811 from Microchip is a MIC7400 5 buck 1 boost programming regulator evaluation broad. MIC7400 evaluation board was developed to evaluate the capabilities of the MIC7400 power management integrated circuit (PMIC). The device features 5 DC to DC buck converter capable of delivering 3A each and a boost converter with a 200mA current capability and I2C programmable output voltages. The MIC7400 evaluation board also features the MCP2221 USB to I2C bridge that enables direct communication and programming functionality by connecting the MIC7400 to the Graphic User's Interface (GUI).
- Input voltage range from 2.4V to 5.5V
- Thermal shutdown and current limit protection
- 200μA quiescent current (all regulators on)
- 93% peak buck efficiency, 85% typical efficiency at 1mA
- Stand-by and normal mode dual power mode
- I2C interface up to 3.4MHz, I2C on the fly EEPROM programmability
- MCP2221 USB to I2C bridge for easy GUI communication
- 23μA buck typical quiescent current, 70μA boost typical quiescent current
- 1.5% output accuracy over temperature/line/load
- 2MHz boost switching frequency, 1.3MHz buck operation in continuous mode
技术规格
硅芯制造商
Microchip
套件应用类型
电源管理
套件内容
MIC7400 5-Buck / 1-Boost Prog Reg评估板
汽车质量标准
-
硅芯号
MIC7400
应用系统子类型
同步降压与升压可编程稳压器
产品范围
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.25