打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY390.100 (CNY440.813) |
包装规格:每个
最低: 1
多件: 1
CNY390.10 (CNY440.81 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
DT100107 evaluation boards are intended to provide a platform allowing customers to easily evaluate the features of the new MIC33M650 6A Power Modules in a buck converter application with adjustable output voltage through pin-strapping using on board jumpers. These boards are ideal for powering core supply voltages and also high power single-cell Li-ion battery powered applications. The evaluation boards also provide a reference for proper choice and PCB layout of components that are critical to switching regulator implementations.
- 2.4V to 5.5V input voltage range
- 6A (maximum) continuous output current
- 9 voltage combinations of 2 three-state pins combinations
- 0.6V, 0.8V, 0.9V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V output voltage
- High efficiency (up to 95%), 2MHz switching frequency
- ±1.5% output voltage accuracy over line/load/temperature range
- Supports safe start-up with pre-biased output, pull-down when disabled (typically 10Ω)
- Less than 10μA shutdown supply current
- Low dropout operation (100% duty cycle), ultra-fast transient response
- Latch-off thermal shutdown protection, latch-off current limit protection
技术规格
硅芯制造商
Microchip
套件应用类型
电源管理
套件内容
评估板MIC33M650
汽车质量标准
-
硅芯号
MIC33M650
应用系统子类型
步降(降压)模块
产品范围
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.052617