需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY471.380 (CNY532.6594) |
产品概述
The ADM00831 from Microchip is a MIC2877 high current synchronous boost regulator. MIC2877 is a compact and highly-efficient 2MHz synchronous boost regulator with a 6.5A switch. It features a bidirectional true load disconnect function which prevents any leakage current between the input and output when the device is disabled. MIC2877 operates in bypass mode automatically when the input voltage is greater than the target output voltage. At light loads, the boost converter goes to PFM mode to improve the efficiency. In shutdown mode, the regulator consumes less than 2uA. MIC2877 also features an integrated anti-ringing switch to minimize EMI, over voltage and over current protection, UVLO and thermal shutdown. MIC2877 is available in a FTQFN22-8LD package with a junction temperature range of -40°C to +125°C.
- Bidirectional true load disconnect, OVP and UVLO
- Pre-charge current limit and ultra-fast transient response
- Input voltage range from 2.5V to 5.5V
- 1.5A load current at VIN=2.5V and VOUT=5V, 2A load current at VIN=3V and VOUT=5V
- Integrated anti-ringing switch for EMI reduction
- Up to 95% efficiency, less than 2µA shutdown current, bypass mode for VIN ≥ VOUT
技术规格
Microchip
电源管理
评估板MIC2877
-
MIC2877
同步升压稳压器
-
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书