有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY816.320 (CNY922.4416) |
产品信息
产品概述
ADM00845 is a MIC28515 75V/5A HLL step-down evaluation board for evaluating the MIC28515 synchronous buck switcher. It operates over a 4.5V to 75V input range and provides selectable outputs at up to 5A The device operates with a programable switching frequency from 270kHz to 800kHz and with two selectable modes: CCM or HLL to improve efficiency at light loads. It features MODE selection through jumper J6, which allows the user to select either the CCM or HLL mode of operation. Features an auxiliary Low Dropout Regulator (LDO), which improves the system efficiency by supplying the internal bias power from the output of the converter.
- Features six selectable output voltages: 0.8V, 1.2V, 2.5V, 3.3V, 5V and 12V
- Features a logic level Enable (EN) signal that can be used to enable or disable the controller
- Can start up monotonically into a pre-biased output
- Features an open-drain Power Good signal (PG), which signals when the output is in regulation
内容
MIC28515 75V/5A HLL step-down evaluation board, Important information sheet.
技术规格
Microchip
电源管理
评估板MIC28515, 信息表
-
MIC28515
降压直流/直流转换器
-
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书