有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY274.430 (CNY310.1059) |
产品信息
产品概述
STEVAL-L6981NDR is based on the L6981NDR synchronous monolithic step-down regulator delivering up to 1.5A DC. Its wide input voltage range makes the solution suitable for a broad range of applications. The device implements peak current mode architecture in a SO 8L package with internal compensation to minimize design complexity and size. The L6981 is available in low consumption mode (LCM) and low noise mode (LNM) versions. LCM maximizes efficiency at light-load with controlled output voltage ripple, making the device extremely suitable for battery-powered applications. LNM makes the switching frequency constant and minimizes the output voltage ripple overload current range, meeting the specification for noise sensitive applications. The EN pin manages the enable/disable function. The typical shutdown current is 2μA when disabled.
- 3.5V to 38V operating input voltage, output voltage from 0.85 V to VIN
- 1.5A DC output current
- Internal compensation network
- Internal soft-start
- Enable function
- Overvoltage protection
- Output voltage sequencing
- Thermal protection
- Synchronization with external clock for LNM devices
技术规格
STMicroelectronics
电源管理
评估板 L6981NDR
-
L6981NDR
同步降压开关稳压器
-
No SVHC (25-Jun-2025)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书