打印页面
可订购
制造商标准交货时间:33 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY793.980 (CNY897.1974) |
包装规格:每个
最低: 1
多件: 1
CNY793.98 (CNY897.20 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RENESAS
制造商产品编号ISL85009EVAL1Z复制
制造商标准货期33 周
库存编号2728505
产品范围ISL85009 Series
硅芯制造商Intersil
硅芯号ISL85009
套件应用类型电源管理 - 稳压器
应用系统子类型同步降压调节器
套件内容评估电路板 ISL85009
产品范围ISL85009 Series
汽车质量标准-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The ISL85009EVAL1Z from is an ISL85009 evaluation board. The ISL85009EVAL1Z platform allows quick evaluation of the high-performance features of the ISL85009 buck regulator. The ISL85009 is a 3.8V to 18V input, 9A synchronous buck regulator for applications with input voltage from multi-cell batteries or regulated 5V and 12V power rails. The device also provides an integrated bootstrap diode for the high-side gate driver to reduce the external parts count. Typical applications include servers and cloud infrastructure POLs, IPCs, factory automation, PLCs, telecom and networking systems, storage systems and test measurement.
- 1.8V nominal output voltage
- Switch selectable EN (enabled/disabled)
- Frequency synchronization option
- Jumper selectable mode (DEM/forced CCM), OCP mode (hiccup/latch-off), frequency (600KHz/300KHz)
- Connectors and test points for easy probing, compact design
- Default internally set to 600KHz switching frequency
- Default internally set to 3ms soft-start
- Operating temperature range from -40°C to +85°C
技术规格
硅芯制造商
Intersil
套件应用类型
电源管理 - 稳压器
套件内容
评估电路板 ISL85009
汽车质量标准
-
硅芯号
ISL85009
应用系统子类型
同步降压调节器
产品范围
ISL85009 Series
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.025