2. 开发板与评估套件
                                                                                                3. 电源管理开发套件
                                                                                                4. 电源管理开发套件 - 直流/直流
                                                                                                打印页面

                                                                                                ISL80020DEMO1Z

                                                                                                演示板, ISL80020 DC/DC转换器, 降压, 2A, 1.8V输出

                                                                                                RENESAS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RENESAS ISL80020DEMO1Z
                                                                                                RENESAS ISL80020DEMO1Z
                                                                                                RENESAS ISL80020DEMO1Z
                                                                                                制造商RENESAS
                                                                                                制造商产品编号ISL80020DEMO1Z
                                                                                                库存编号2838437
                                                                                                您的零件号
                                                                                                可订购
                                                                                                制造商标准交货时间:33 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY205.170 (CNY231.8421)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY205.17 (CNY231.84 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                RENESAS
                                                                                                制造商RENESAS
                                                                                                制造商产品编号ISL80020DEMO1Z
                                                                                                库存编号2838437
                                                                                                硅芯制造商Intersil
                                                                                                硅芯号ISL80020
                                                                                                套件应用类型电源管理
                                                                                                应用系统子类型同步降压转换器
                                                                                                套件内容演示板ISL80020
                                                                                                产品范围-
                                                                                                汽车质量标准-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                The ISL80020DEMO1Z from is a demonstration board for ISL80020 low quiescent current mode converter. The ISL80020 highly efficient, monolithic, synchronous step-down DC/DC converter uses peak current mode control architecture to allow very low duty cycle operation. It is configured in PWM mode operation for fast transient response which helps reduce the output noise and RF interference. The ISL80020DEMO1Z board is intended for use by individuals with requirements for point of load applications sourcing from 2.7V to 5.5V.

                                                                                                • Small, compact design
                                                                                                • Output voltage is 1.8V
                                                                                                • Maximum output current is 2A
                                                                                                • Switching frequency is 2MHz
                                                                                                • Up to 95% peak efficiency
                                                                                                • Negative current protection
                                                                                                • Internal soft-start and soft-stop
                                                                                                • Overcurrent, overtemperature, thermal protection and short circuit protection

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Intersil

                                                                                                套件应用类型

                                                                                                电源管理

                                                                                                套件内容

                                                                                                演示板ISL80020

                                                                                                汽车质量标准

                                                                                                -

                                                                                                硅芯号

                                                                                                ISL80020

                                                                                                应用系统子类型

                                                                                                同步降压转换器

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (2)

                                                                                                Operating Instructions EN

                                                                                                Product Change Notice EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.25