需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY449.340 (CNY507.7542) |
| 5+ | CNY393.170 (CNY444.2821) |
| 10+ | CNY325.770 (CNY368.1201) |
| 50+ | CNY292.070 (CNY330.0391) |
| 100+ | CNY269.600 (CNY304.648) |
产品信息
产品概述
BD9G401EFJ-EVK-001 has been developed for ROHM’s non-synchronous buck DC/DC converter customers evaluating BD9G401EFJ-M. While the BD9G401EFJ-M accepts a power supply input range of 4.5V to 42V, and generates output voltages from 1V to VCC, this EVK is setup for the input voltage range of 10V to 42V and a fixed output of 5V can be produced. The IC has internal 140mohm N channel MOSFET and the operating frequency is fixed 300KHz. A fixed soft start circuit prevents inrush current during start-up along with UVLO and TSD, OCP protection circuits. The under voltage lockout and hysteresis can be set by external resistor using EN pin. EN pin allows for simple ON/OFF control of the IC to reduce standby current consumption. In addition, it has a synchronization function with an external clock that provides noise management.
- 3.5A output current
- 93% efficiency
技术规格
Rohm Semiconductor
电源管理
评估板 BD9G401EFJ-M
-
BD9G401EFJ-M
降压转换器
-
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书