2. 开发板与评估套件
                                                                                                3. 电源管理开发套件
                                                                                                4. 电源管理开发套件 - 直流/直流
                                                                                                打印页面

                                                                                                BD9E105FP4-EVK-001

                                                                                                评估板,BD9E105FP4-Z,同步降压DC-DC转换器,电源管理,12-24V I/P

                                                                                                ROHM
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                ROHM BD9E105FP4-EVK-001
                                                                                                制造商ROHM
                                                                                                制造商产品编号BD9E105FP4-EVK-001
                                                                                                库存编号4353131
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                4 有货

                                                                                                需要更多?

                                                                                                4 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY493.190 (CNY557.3047)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY493.19 (CNY557.30 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                ROHM
                                                                                                制造商ROHM
                                                                                                制造商产品编号BD9E105FP4-EVK-001
                                                                                                库存编号4353131
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商Rohm Semiconductor
                                                                                                硅芯号BD9E105FP4-Z
                                                                                                套件应用类型电源管理
                                                                                                应用系统子类型同步降压直流-直流转换器
                                                                                                套件内容评估板 BD9E105FP4-Z
                                                                                                产品范围-
                                                                                                汽车质量标准-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                BD9E105FP4-EVK-001 is a evaluation kit for BD9E105FP4-Z 1-ch buck DC/DC converter with integrated FET. This EVK has been developed for synchronous buck DC/DC converter customers evaluating BD9E105FP4-Z that outputs 5V from 12V to 24V input voltage range. The output range is from VIN x 0.1 (more than 0.7V) to VIN x 0.8 and it can be designed as 0.596V x (R2+R3) / R3 by external resistors. The current mode control DC/DC converter provides high-speed transient response performance. Additional protection functions include a built-in soft start function to prevent inrush current at startup, OVP (Over Voltage Protection), UVLO (Under Voltage Lock Out), TSD (Thermal Shutdown Detection), SCP (Short Circuit Protection), and OCP (Over Current Protection). Light load mode operation provides better efficiency in light-load conditions. Typical applications include home appliance, secondary power supply and adapter equipment and communication equipment.

                                                                                                • Input voltage range from 12 to 24V
                                                                                                • 5V typ output voltage
                                                                                                • 1A max output current
                                                                                                • Operating frequency is fixed at 500KHz
                                                                                                • 97% maximum efficiency
                                                                                                • 3.9V typ UVLO detect voltage (VCC sweep down)
                                                                                                • 350mV typ UVLO hysteresis width

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Rohm Semiconductor

                                                                                                套件应用类型

                                                                                                电源管理

                                                                                                套件内容

                                                                                                评估板 BD9E105FP4-Z

                                                                                                汽车质量标准

                                                                                                -

                                                                                                硅芯号

                                                                                                BD9E105FP4-Z

                                                                                                应用系统子类型

                                                                                                同步降压直流-直流转换器

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Japan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001