有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY144.430 (CNY163.2059) |
| 5+ | CNY141.550 (CNY159.9515) |
产品信息
产品概述
STEVAL-L7983V33 is an evolution board for step-down switching power supply based on the L7983PU33R regulator in a DFN10 3x3mm package with fixed 3.3V output voltage. The programmed switching frequency is 1MHz and can be adjusted by external clock or frequency programming resistor. The L7983 device is a step-down monolithic switching regulator able to deliver up to 300mA DC based on peak current mode architecture. The wide input voltage range and adjustable UVLO threshold meet the specification for the 12V, 24V and 48V industrial bus standards. L7983 supports dynamic Low Consumption Mode (LCM) to Low Noise Mode (LNM) transition. LCM is designed for applications which remain active in idle mode to maximize efficiency under light load condition with controlled output voltage ripple. LNM makes the switching frequency constant overload current range, meeting the low noise application specification.
- 3.5V to 60V operating input voltage
- Step-down (buck) conversion
- 1MHz selected switching frequency
- Dynamic low consumption mode to low noise mode selection
- Internal soft-start
- Synchronization to external clock
- Internal compensation network
- Auto recovery overcurrent, overvoltage and thermal protection
技术规格
STMicroelectronics
电源管理
Evaluation Board L7983PU33R
-
L7983PU33R
降压直流/直流转换器
-
No SVHC (25-Jun-2025)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书