需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY349.260 (CNY394.6638) |
| 5+ | CNY314.340 (CNY355.2042) |
| 10+ | CNY295.710 (CNY334.1523) |
| 50+ | CNY274.750 (CNY310.4675) |
| 100+ | CNY273.510 (CNY309.0663) |
产品信息
产品概述
BD9E104FJ-EVK-001 uses the synchronous rectified step-down DC / DC converter IC BD9E104FJ to output 5V from an input voltage of 12V. The input voltage of BD9E104FJ can be set from 7V to 26V, and the output voltage can be set from 1.0V to 0.5xVIN with an external resistor. The operating frequency is 570kHz. The SLLM(simple light load mode) control provides good efficiency characteristics in a light load conditions which is ideal for equipment that want opt reduce standby power. The current mode control DC/DC converter provides high-speed transient response performance. Additional protection functions include a built-in soft start function to prevent rush current at start-up, UVLO, TSD, SCP and OCP.
- 1A output current
- 92% efficiency
技术规格
Rohm Semiconductor
电源管理
评估板 BD9E104FJ
-
BD9E104FJ
同步降压转换器
-
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书