需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY242.240 (CNY273.7312) |
产品信息
产品概述
STEVAL-1PS03A is an evaluation board for a smart converter design able to deliver up to 400mA output current from a 1.8V to 5.5V input with 1.6V to 3.3V dynamically adjustable output voltage. It features the ST1PS03AQTR nano-quiescent synchronous step-down converter with enhanced peak current control and embedded controlled load switch. The board features the ST1PS03AQTR nano-quiescent miniaturized synchronous step-down converter which implements enhanced peak current control (PCC) and advanced design circuitry to minimize quiescent current. The board highlights key application benefits made possible by the ST1PS03AQTR, including high efficiency and small PCB size and thickness, and is ideal for power conversion solutions in wearable applications and fitness accessories, personal tracking monitors, smart watches, sports bands, energy harvesting, wireless sensors, industrial sensors, portable low power devices, single cell Li-Ion battery, Bluetooth® low energy and Zigbee applications.
- Up to 400mA output current capability
- Tiny external components: L = 2.2µH typ
- Output voltage power good
- Independent load switch (AUX control input)
技术规格
STMicroelectronics
电源管理
评估板 ST1PS03AQTR
-
ST1PS03AQTR
同步降压转换器
-
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书