需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY416.320 (CNY470.4416) |
产品信息
产品概述
ADM00864 is a MIC2800 evaluation board that is designed to evaluate the capabilities of the MIC2800 multi-output (DC-DC and 2 x LDO) device. The board is populated with the MIC2800-GIJS device and it is set to the following voltages: VOUTI (DC-DC Buck converter): 1.8V, VOUT2 (LDOI): 1.25V and VOUT3 (LD02): 3.3V. The MIC2800-G1 JS allows support of the SAMA5D2 family MPUs when operating off a 5V input rail. However, by populating the board with another MIC2800 IC voltage option, other power supply solutions can be demonstrated. The MIC2800 evaluation board features independent Enable connectors (ENI and EN2). To disable the regulators, a jumper must be placed on Jl (to disable the DC/DC converter and LDOI) or to J2 (to disable LD02). Since it is not recommended to leave EN pins floating, the MIC2800 evaluation board features 100kohm pull-up resistors, so the default value when the board is powered is ON.
- Board can be operated from 3.6V to 5.5V making it compatible with 5V rails and USB power
内容
MIC2800 evaluation board, Information sheet.
技术规格
Microchip
电源管理 - 稳压器
评估板PIC2800, 信息表
-
MIC2800
直流/直流降压转换器
-
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书