有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY191.140 (CNY215.9882) |
产品信息
产品概述
The EV8862-Q-00A is an evaluation board for MP8862, which is a synchronous, 4-switch, integrated buck-boost converter capable of regulating the output voltage from a 2.8V to 22V wide input voltage range with high efficiency. The integrated output voltage scaling and adjustable output current limit functions meet the USB power delivery (PD) requirement. The MP8862 uses constant-on-time (COT) control in buck mode and constant-off-time control in boost mode, providing fast load transient response and smooth buck-boost mode transient. The MP8862 provides auto PFM/PWM or forced PWM switching modes, programmable output constant current (CC) current limit, which supports flexible design for different applications. Full protection features include OCP, OVP, UP, programmable soft start and thermal shutdown. The MP8862 is available in a 16-pin QFN (3mmx3mm) package.
- 1V to 20.47V output voltage range (5V default) with 10mV resolution through I2C
- 2A output current or 4A input current
- Four low RDS(ON) internal buck power MOSFETs
- Adjustable accurate CC output current limit with internal sensing MOSFET via I2C
- 500KHz switching frequency
- One-time programmable (OTP) non-volatile memory
- I2C interface with ALT pin
- Four programmable I2C addresses
- EN shutdown discharge programmable
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
单片电源系统
电源管理
评估板MP8862GQ-0000
-
MP8862GQ-0000
同步升降压转换器
-
No SVHC (19-Jan-2021)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书