有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY736.800 (CNY832.584) |
产品信息
产品概述
The ADM00804 from Microchip is an MIC28514 evaluation board. The MIC28514 is high performance 75V/5A Hyper Speed Control® synchronous DC/DC buck regulator with external soft start. This MIC28514 evaluation board is a constant-frequency synchronous buck switching regulator features unique adaptive ON-time control architecture. The is used to demonstrate high voltage input step-down design which can deliver up to 95% efficiency to a broad range of output voltages. The board accepts up to 75V input voltage, regulating down to 0.8V output voltage. The fitted pin header allows for output voltage selection between 0.8V, 1.2V, 2.5V, 3.3V, 5.0V and 12V. The MIC28514 and the board can be loaded up to 5A continuous output current. It also features an auxiliary bootstrap low dropout (LDO) which improves the system efficiency by supplying the internal bias power from the output of the converter.
- Input voltage ranges from 4.5V and 75V, output voltage range from 0.8V and 12V
- 5A continuous output current, 270KHz to 800KHz switching frequency
- Logic level enable (EN) signal that can be used to enable or disable the controller
- Can start-up monotonically into a pre-biased output
- Adjustable soft-start time
- Programmable current limit
- Hicc-up mode short circuit protection, thermal shutdown
- Open-drain power good signal (PG) which signals when the output is in regulation
内容
MIC28514 evaluation board (ADM00804), Important information sheet.
警告
The MIC28514 does not have reverse polarity protection. Applying a negative voltage to VIN and GND terminals may damage the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
The maximum VIN of board is rated at 75V. Exceeding 75V on VIN could damage the device.
技术规格
Microchip
电源管理 - 稳压器
评估板MCP28514, 信息表
-
MCP28514
同步降压调节器
-
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书