有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY457.580 (CNY517.0654) |
产品信息
产品概述
ADM00445 is a MCP19035 600kHz synchronous buck controller evaluation board. This is a compact, highly efficient, step-down voltage regulator that will convert the input voltage rail (typically 12V) to 1.8V regulated output voltage. The maximum output current for this step-down converter is 10A. The board demonstrates the capabilities of the MCP19035 600kHz synchronous buck converter, as well as Microchip’s high-performance power MOSFET transistors. Test points for various signals are provided for measuring different parameters of the converter. The evaluation board can be modified to support output voltages ranging from 0.9V to 3.3V by changing a single resistor.
- Input voltage range from 8V to 14V
- 1.8V output voltage (can be adjusted by changing one resistor between 0.9V and 3.3V)
- 10A maximum output current
- 88% typical efficiency at 1.8V/10A
- 600kHz fixed switching frequency
- On-board high-performance power MOSFET transistors
- Overcurrent protection for high and low-side MOSFETs
- Power Good output for monitoring the output voltage quality
- Shutdown input for placing the converter in low-power Standby mode
- Under Voltage Lockout (UVLO) with 4.2V and 3.6V typical thresholds
内容
MCP19035 (ADM00445) evaluation board, Important information sheet.
技术规格
Microchip
电源管理 - 稳压器
评估板MCP19035, 信息表
-
MCP19035
同步降压控制器
-
No SVHC (04-Feb-2026)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书