有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY564.580 (CNY637.9754) |
产品信息
产品概述
ADM00433 is a MCP16301 5V/600mA low-noise evaluation board used to demonstrate a high-voltage input DC/DC converter design with high efficiency and minimized high-frequency switching noise. The board steps down high input voltages, up to 30V, to a low output voltage, having more than 90% efficiency and a minimum of 30 mV output ripple. High-frequency input/output noise generated by the switching converters can reach high-noise levels that interfere with other devices powered from the same source. The high amplitude of high-frequency noise can disturb some RF systems. High efficiency is achieved with the MCP16301 buck converter by switching the integrated N-Channel MOSFET at a high speed. The evaluation board is optimized for 12V input and 100mA load.
- 6V to 30V input voltage range
- 5V regulated output
- 600mA load current output current
- Output ripple plus noise: 30mVp-p at 12V input and 100mA load
- Low radiated noise
- Efficiency: up to 91% at 12V input
内容
MCP16301 evaluation board, Important information sheet.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Microchip
电源管理 - 稳压器
评估板MCP16301, 信息表
-
MCP16301
降压直流/直流转换器
-
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书