有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY665.700 (CNY752.241) |
产品概述
The ISL9120IRN-EVZ is an evaluation board to evaluate ISL9120IRNZ 3.3V fixed output voltage regulator IC. This ISL9120IR is a compact high efficiency low power buck-boost switching regulator that accepts input voltages either above or below the regulated output voltage. This regulator automatically transitions between buck and boost modes without significant output disturbance. The ISL9120IR also has automatic bypass functionality for when the input voltage is generally within 1% to 2% of output voltage, there will be a direct bypass connection between VIN and VOUT pins. In addition to the automatic bypass functionality, the ISL9120IR also has forced bypass functionality with use of BYPS pin. The ISL9120IR is capable of delivering up to 800mA of output current (VIN = 2.5V, VOUT = 3.3V) and provides excellent efficiency due to its adaptive current limit pulse frequency modulation (PFM) control architecture. It is for stand-alone applications and supports a 3.3V fixed output voltage.
- Automatic and seamless transitions between buck and boost modes
- Input voltage range from 1.8V to 5.5V
- High efficiency up to 98%
- 41µA quiescent current maximizes light-load efficiency
- Automatic bypass mode functionality
- Fully protected for over-temperature and undervoltage
- Operating temperature of ISL91127IRTNZ range from -40°C to +85°C
- Output current up to 800mA (VIN = 2.5V, VOUT = 3.3V)
- Adaptive multilevel current limit scheme to optimize efficiency at low and high currents
- ISL9120IR is 12 pin 3mm x 3mm TQFN package
技术规格
Intersil
电源管理
评估板 ISL9120IR
-
ISL9120IR
降压-升压转换器
-
No SVHC (25-Jun-2025)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书