打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,261.700 (CNY2,555.721) |
包装规格:每个
最低: 1
多件: 1
CNY2,261.70 (CNY2,555.72 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
EV84C64A is a 50W interleaved LLC converter development board that is a generic development board implementing interleaved LLC topology supporting rapid prototyping and code development based on dsPIC33 DSCs. It utilizes the dsPIC33CH128MP506 DSC supporting a fully digital and advanced power control algorithm scheme. The board is compatible with dsPIC33EP, dsPIC33CK, and dsPIC33CH digital power plug-in modules (DP-PIM).
- Input working voltage range from 38 to 42VDC
- Maximum output power is 30W per phase
- Maximum switching frequency is 1000KHz
- Output connector, auxiliary power supply
- Test points for outer loop measurements, protection circuitry
- HMI interface (push buttons and two LEDs)
- dsPIC33-DSC DP-PIM socket with test points at the edge of the board
- Supports UART communication, GPIO, analogue input, DAC signal output and 3.3V analogue AUX supply
技术规格
硅芯制造商
Microchip
套件应用类型
电源管理
套件内容
开发板dsPIC33CH128MP506
汽车质量标准
-
硅芯号
dsPIC33CH128MP506
应用系统子类型
谐振LLC转换器
产品范围
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0003