需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY480.110 (CNY542.5243) |
产品信息
产品概述
STEVAL-ISA062V1 is a 6W dual output SMPS demonstration board based on the VIPER17. This demonstration board is based on the new VIPer17H device, that is a converter that offers in one package a PWM controller built in BCD6 technology and a 800V avalanche rugged vertical power section. The VIPer17H switches at 115kHz and can deliver 6W from wide range operation from 85V AC to 305V AC. It can also deliver 10W when operating from European range of 175V AC to 264 V AC. This demonstration board has additional features asked by many customers: Standby wattage as low as 50mW at no load. Frequency jittering is implemented to make EMI measurement meet today's standards. Adjustable overload. Output short-circuit protection for hard short such as transformer saturation or shorted diode. Adjustable brown out and brown in feature. Output over voltage protection. The same PCB board has been designed in such a way that can be populated for either double or even single output.
- Input voltage range from 85V AC to 264V AC
- Input frequency is 47Hz to 63Hz
- Output voltage/current 1 is 5V at 0.5A
- Output voltage/current 2 is 12V at 0.25A
- Output power is 5.5W
- Line regulation is +/- 0.2%
- Efficiency is 80% typical
- Safety: overvoltage, overcurrent, brown out
- EMI: EN55022 class B
技术规格
STMicroelectronics
电源管理
演示板VIPER17
No SVHC (25-Jun-2025)
VIPER17
开关电源(SMPS)
-
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书