有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,110.420 (CNY3,514.7746) |
产品信息
产品概述
STEVAL-IPFC02V1 is a 2kW two-channel interleaved PFC reference design based on the STNRGPF02 digital controller. The 2kW interleaved PFC reference design features the performance of analogue cycle-by-cycle current regulation and the flexibility of digital control to generate sinusoidal supplies with very high power factor and very low harmonic distortion. Digital power control is based on the STNRGPF02 digital PFC controller, which can drive up to two interleaved PFC channels using mixed signal (analogue and digital) average current mode control in CCM at fixed frequency. The 2kW interleaved PFC reference design consists of a power board with 2-ch interleaved CCM boost power stage, auxiliary power supply, a control board with embedded STNRGPF02 digital controller and a small adapter board for programming the STNRGPF02.
- Input voltage range from 90 to 265V AC
- Line frequency range from 47 to 63Hz
- Maximum output power is 2kW at 230V
- Inrush current limiter
- Output voltage is 400V
- Power factor is greater than 0.98 at 20% load
- Total harmonic distortion is less than 5% at 20% load
- Mixed-signal average current mode control
- Switching frequency is 60kHz
- Thermal protection
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
STMicroelectronics
电源管理
评估板 STNRGPF02
No SVHC (25-Jun-2025)
STNRGPF02
交错式PFC控制器
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书