有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,271.550 (CNY3,696.8515) |
产品信息
产品概述
STEVAL-IPFC01V1 is a 3kW interleaved PFC reference design. It is based on the STNRGPF01 digital controller and includes a separate power board, control board and programming board. The STNRGPF01 is a digital configurable ASIC developed by STMicroelectronics, which can drive up to three channels in an interleaved PFC for industrial applications. The STNRGPF01 digital controller on the control board implements mixed signal (analogue/digital) average current mode control in CCM at fixed frequency. The analogue section ensures cycle-by-cycle current regulation, while digital control manages the non-time critical operations.
- Input voltage range from 90 to 265V AC
- Line frequency range from 47 to 63Hz
- Maximum output power is 3kW at 230V and output voltage is 400V
- Power factor greater than 0.98 at 20% load
- Total Harmonic distortion less than 5% at 20% load
- 111kHz switching frequency, cycle-by-cycle regulation (analogue current control loop)
- Phase shedding, burst-mode operation
- Overvoltage protection, thermal protection and status indicator LEDs
- Inrush current limiter function
- Cooling function
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
STMicroelectronics
电源管理
STEVAL-IPFC01P1电源板, STEVAL-IPFC01C1控制板, STEVAL-IPFC01A1适配器板
No SVHC (25-Jun-2025)
STNRGPF01
交错式CCM PFC数字控制器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书