需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY389.240 (CNY439.8412) |
产品信息
产品概述
STEVAL-ISA193V2 is an evaluation board that implements a 15W, 5V - 3A output CC primary sensing USB adapter with primary sensing CC feature, based on the STCH02 current mode controller designed for offline quasi-resonant flyback converters, capable of providing constant output current (CC) regulation using primary-sensing feedback. The IC embeds a 650V, non-dissipative, HV startup cell, which along with the extremely low quiescent current and burst-mode management, helps minimize residual input consumption, thus achieving less than 10mW under no-load conditions. The adapter is designed to meet the most stringent energy saving recommendations (EuCoC rev. 5 – Tier 2 and EPS of DOE USA) as well as EN55022-Class-B Conducted noise emissions. The extremely small form factor and the output USB connector makes this reference design suitable for small USB chargers and adapters for mobile phones, tablets and other hand held equipment.
- Universal AC main input voltage range from 90VAC to 264VAC
- Output range: 5V - 3A continuous operation
- Constant voltage (CV) and constant current (CC) operation with CC primary sensing
- Input power in standby <lt/> 10mW at 230VAC
- Average efficiency: <gt/> 81.84%, complies with EuCoC rev. 5 – Tier 2 and EPS of DOE USA
- EMI: According to EN55022-Class
- 44 x 35 x 15mm small form factor
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
STMicroelectronics
电源管理
评估板STCH02
No SVHC (25-Jun-2025)
STCH02
PWM控制器
-
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书