打印页面
已停产
产品信息
制造商ONSEMI
制造商产品编号NCP11187A65P45WGEVB复制
库存编号3677665
技术数据表
硅芯制造商On Semiconductor
硅芯号NCP11187A65
套件应用类型电源管理
应用系统子类型工业电源, 家电
套件内容评估板 NCP11187A65
产品范围-
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
45W auxiliary power supply for white goods and industrial equipment with NCP11187A65. NCP1118x is a highly enhanced switcher integrating a peak current mode PWM controller employing mWSaver and frequency reduction technology and a highly robust 800V Super-junction II MOSFET. Additionally, it features a high-voltage start-up circuit, frequency reduction, slope compensation, constant output power limit, and highly reliable and various protections.
- Switching frequency option: 65/100/130KHz
- Asynchronous frequency hopping technique for Low EMI
- Programmable constant output power limit for entire input voltage range
- Precise brown−out protection and line over−voltage protection (LOVP) with hysteresis
- Current sense short protection (CSSP) and abnormal over−current protection (AOCP)
- Thermal shutdown (TSD) with hysteresis
技术规格
硅芯制造商
On Semiconductor
套件应用类型
电源管理
套件内容
评估板 NCP11187A65
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
硅芯号
NCP11187A65
应用系统子类型
工业电源, 家电
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.001