有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY349.310 (CNY394.7203) |
产品信息
产品概述
BM2P189TF PWM method non-isolation buck converter evaluation board. BM2P189TF is PWM method DC/DC converter IC built-in 650V MOSFET is used. The BM2P189TF contributes to low power consumption by built-in a 650 V starting circuit. Built-in current detection resistor realizes compact power supply design. Current mode control imposes current limitation on every cycle, providing superior performance in bandwidth and transient response. The switching frequency is 100KHz in fixed mode. At light load, frequency is reduced and high efficiency is realized. Built-in frequency hopping function contributes to low EMI. Low on-resistance 9.5ohm, 650V MOSFET built-in contributes to low power consumption and easy design.
- Outputs 18V voltage from the input of 90VAC to 264VAC
- Output current supplies up to 0.167A
- Maximum output power of 3W at IOUT = 167mA
- Stand-by power of 56mW at IOUT = 0A
- Efficiency of 82.5%
- Operating temperature range from -10 to +65°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
Rohm Semiconductor
电源管理
评估板BM2P189TF
No SVHC (25-Jun-2025)
BM2P189TF
降压转换器
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书