有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,528.600 (CNY5,117.318) |
产品信息
产品概述
STEVAL-DPSTPFC1 is a 3.6kW bridgeless totem pole boost circuit that achieves digital power factor correction (PFC) with inrush current limiter (ICL). It helps design an innovative topology using ST power kit devices including a silicon carbide MOSFET, thyristor SCR, isolated FET driver and STM32F334 32-bit MCU. This reference design also opens the path to a compact converter running at 72kHz offering a high peak efficiency, low THD distortion (97.5% with 3.7% THD). The reference design includes a power board with bridgeless totem pole boost (with an inrush limiter circuit, switch drivers and an auxiliary power supply), a control board with its MCU, a PFC/ICL control firmware and an adapter board for software debug. Suitable for EV/HEV on-board chargers, charging stations, motor drive, motion control, UPS, industrial battery charger and server/telecom SMPS applications.
- Peak efficiency: 97.5% with 3.7% THD
- Compact PFC converter
- Higher switching lifetime
- Compliant with EMI normative at 4kV
技术规格
STMicroelectronics
电源管理
评估板TN3050H-12WY和SCTW35N65G2V
No SVHC (25-Jun-2025)
TN3050H-12WY & SCTW35N65G2V
图腾柱型PFC, 带浪涌电流限制器
-
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书