有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY336.090 (CNY379.7817) |
产品信息
产品概述
Battery monitor with alarm output for gas gauge applications based on the STC3115. This device includes the hardware functions required to implement a low-cost gas gauge for battery monitoring. It uses current sensing, coulomb counting and accurate battery voltage measurements to estimate the state-of-charge (SOC) of the battery. An internal temperature sensor simplifies implementation of temperature compensation. An alarm output signals a low SOC condition and can also indicate low battery voltage. The alarm threshold levels are programmable. The STC3115 offers advanced features to ensure high performance gas measurement in all application conditions. The STEVAL-ISB014V2 evaluation board is suitable for portable medical equipment, mobile phones, multimedia players and digital cameras.
- 0.25% accuracy battery voltage monitoring
- Coulomb counter and voltage mode gas gauge operations
- Robust initial open circuit voltage (OCV) measurement at power-up with debounce delay
- Low battery level alarm output with programmable thresholds
- Internal temperature sensor, battery swap detection
- Low power ( 45µA in power-saving mode, 2µA max in standby mode)
- 1.4 x 2mm 10-bump CSP package
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电源管理 - 电池
STC3115
评估板STC3115
No SVHC (25-Jun-2025)
气量计
STMicroelectronics
-
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书