需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY382.790 (CNY432.5527) |
产品信息
产品概述
EVQ2242-D-00A is an evaluation board designed to demonstrate the capabilities of the MPQ2242-AEC1, a configurable-frequency (300KHz to 2.2MHz), synchronous step-down converter with an integrated high-side MOSFET (HS-FET) and a synchronous rectifier to provide high efficiency without an external Schottky diode. The MPQ2242-AEC1 can achieve up to 2A of continuous output current (IOUT) across a 2.7V to 6V input voltage (VIN) range, with an output voltage (VOUT) down to 0.606V. It is ideal for a wide range of applications, including automotive infotainment systems, clusters, and telematics, as well as portable instruments. Advanced asynchronous modulation (AAM) mode provides high efficiency by reducing switching losses at light loads, while forced continuous conduction mode (FCCM) has a controllable switching frequency (fSW) and a lower VOUT ripple. Peak current control mode provides excellent transient response and high efficiency.
- Cool thermals: low-Ohmic MPS BCD FET technology
- Adjustable output voltage (VOUT) from 0.606V
- High-efficiency synchronous mode control, configurable frequency up to 2.2MHz
- Low current in shutdown mode, 100% duty cycle operation
- Selectable Advanced Asynchronous Modulation (AAM) Mode or FCCM
- External soft start, remote enable (EN) control
- Cycle-by-cycle over-current protection
- Short-circuit protection
- Input voltage (VIN) under-voltage lockout
- VOUT over-voltage protection (OVP)
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
电源管理 - 稳压器
MPQ2242GDE-AEC1
评估板 MPQ2242GDE-AEC1
No SVHC (21-Jan-2025)
同步降压转换器
单片电源系统
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书