需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY194.980 (CNY220.3274) |
产品信息
产品概述
EVL2193-C-00B is an evaluation board designed to demonstrate the capabilities of the MP2193, a step-down, switch-mode converter with built-in, internal power MOSFETs. The MP2193 is a monolithic, step-down switch-mode converter with built-in, internal power MOSFETs. The MP2193 can achieve up to 3A of continuous output current (IOUT) across a 2.5V to 5.5V input voltage (VIN) range, with excellent load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V. Constant-on-time (COT) control provides fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown.
- Low 25μA Quiescent Current (IQ)
- 1.1MHz switching frequency (fSW)
- EN for power sequencing and 1% Feedback (FB) accuracy
- Wide 2.5V to 5.5V operating input voltage (VIN) range
- Output voltage (VOUT) adjustable from 0.6V
- Up to 3A of output current (IOUT)
- 65mohm and 35mohm internal power MOSFETs
- 100% duty cycle, output discharge
- VOUT over-voltage protection (OVP), short-circuit protection (SCP) with hiccup mode
- Optimized performance with MPS inductor MPL-AL4020 series
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
电源管理 - 稳压器
MP2193GC
评估板 MP2193GC
No SVHC (21-Jan-2025)
同步降压转换器
单片电源系统
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书