在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY20,385.280 (CNY23,035.3664) |
产品信息
产品概述
STEVAL-11BID1KCB is a bidirectional battery charger based on three phase two level PFC and isolated DC-DC converter. This 11kW bidirectional battery charger and represents a complete solution for high voltage charging in both the industrial and automotive fields. It consists of two power stages: a PFC and an isolated DC-DC stage. The board uses two control boards for the PFC and DC-DC stages respectively. The control board is based on the STM32G474RE microcontroller. The PFC stage operating frequency is 70kHz. The DC-DC stage is operating at a fixed switching frequency of 100kHz.
- Peak system efficiency of 96% was achieved for the design
技术规格
电源管理 - 电池
M1P45M12W2-1LA, M1F45M12W2-1LA, STGAP2SiCD, STM32G474RET3
评估板 M1P45M12W2-1LA,M1F45M12W2-1LA,STGAP2SiCD,STM32G474RET3
No SVHC (25-Jun-2025)
双向电池充电器
STMicroelectronics
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书