打印页面
图片仅用于图解说明,详见产品说明。

2 有货
需要更多?
2 件可于下一个工作日送达(Shanghai 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,092.980 (CNY3,495.0674) |
包装规格:每个
最低: 1
多件: 1
CNY3,092.98 (CNY3,495.07 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The BQMTESTER is a multi channel test and program board. The BQMTESTER is designed to calibrate and program electronic smart battery modules based on the bq20z80 and future advanced battery gas gauges utilizing the patented Impedance track technology. The BQMTESTER works in conjunction with the HPA169 calibration board and the EV2300 USB based PC interface board for battery fuel gauge evaluation. The BQMTESTER is open source software, and may be modified to suit the users requirements.
- Programs and calibrates smart battery modules based on the bq20z80
- Calibrates coulomb counter offset, voltage, temperature, and current
- Programs serial number, date, pack lot code, and other defaults obtained from a gold data flash file
- Test software is Windows 2000 and Windows XP compatible
- Data logging feature preserves calibration records
内容
EV2300 Interface Board, HPA169 calibration board, CD-ROM, USB Cable.
警告
非常重要: EVM工作范围, 输入电压5V至24V, 输出电压3.6V至14.4V. 超出指定输入范围可能会损坏EVM.
技术规格
硅芯号
BQ20Z80
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.591484