有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,039.980 (CNY1,175.1774) |
产品概述
The KIT34674EPEVBE is an evaluation module for MC34674, a fully integrated single cell Li-Ion and Li-polymer battery charger optimized for travel charger applications. The few external components required include a dual Colour LED for charge status indication, a negative temperature coefficient thermistor circuit for setting the charge temperature window, and two decoupling capacitors. The MC34674 tolerates an input voltage up to 28V, which allows low cost ac/dc converters to be used for further system cost reduction. A charge cycle of the MC34674 includes trickle, constant current and constant voltage charge modes. The constant current mode current is selectable from 50mA to 1.05A, with 10% accuracy and the constant output voltage in the constant voltage mode is fixed at 4.2V. The MC34674 has many features such as trickle charging for a deeply discharged battery, an internal timer for termination to prevent charging a failed battery.
- No external MOSFET, reverse blocking diode or current sense resistor are required
- 28V maximum input voltage rating with 11V over voltage protection threshold
- Factory programmable charge current
- Trickle charge for fully discharged batteries
- ±0.4% voltage accuracy over -20 to 70°C
- Driving a dual colour LED and smart battery connection verification optimized for travel charger
- Interface to NTC thermistor
内容
Assembled and tested evaluation board/module in anti-static bag, CD-ROM.
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电源管理 - 电池
MC34674
评估板MC34674, CD
No SVHC (27-Jun-2024)
电池充电器
NXP
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书