有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY261.070 (CNY295.0091) |
产品信息
产品概述
Evaluation board based on the STNS01, which is a linear charger for single-cell Li-Ion batteries integrating an LDO regulator and several battery protection functions. The device uses a CC/CV algorithm to charge the battery. The fast-charge current can be programmed using an external resistor. Precharge current and termination current are scaled accordingly. The floating voltage value is 4.2V. The input supply voltage is normally used to charge the battery and provide power to the LDO regulator. When a valid input voltage is not present and the battery is not empty, the device automatically switches to battery power. The STNS01 integrates over-charge, overdischarge and overcurrent protection circuitry to prevent the battery from being damaged under fault conditions. It also features a charger enable input to stop the charging process when battery overtemperature is detected by external circuitry.
- Charge current programmable up to 400mA
- 1% accuracy on floating voltage (4.2V)
- Integrated 3.1V LDO regulator
- Automatic power path management, battery over-charge protection
- Battery over-discharge protection, battery overcurrent protection
- Charging timeout
- Very low battery leakage in overdischarge/shutdown mode
- Low quiescent current
- Charge/fault status output
- Charger enable input
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电源管理 - 电池
STNS01
评估板STNS01
No SVHC (25-Jun-2025)
锂电池充电器
STMicroelectronics
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书