有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY594.410 (CNY671.6833) |
产品信息
产品概述
Evaluation board for the ISL9205D single-cell Li-ion battery charger. This evaluation tool provides a complete evaluation platform addressing all datasheet specifications and functionality. The jumpers on the board facilitate the programming of the charge current and different charging conditions. They can also be used to make other necessary connections such as current measurement. The ISL9205 is a fully integrated single-cell Li-ion battery charger that accepts input voltages ranging from up to 6.5V. After being powered up, the ISL9205 is capable of operating at an input voltage as low as 2.5V. The ISL9205 offers both a three package and pinout option and a total of five functional variants. The evaluation board accommodates all of these variants. The board provides the pads for two package types, the 16 lead package and 10 lead package. Typical applications include mobile phones, Bluetooth devices, PDAs, MP3 players, stand-alone cradle or travel chargers and other handheld devices.
- A complete evaluation platform for the ISL9205D charger
- Accepts input voltages up to 6.5V
- Accommodates all package options
- Flexible power connectors each with a hook and a solder pad providing variety to users
- Convenient jumpers for programming the charge current, charge mode and for current measurement
- Board size is 89mm x 65mm
- Six thermal vias in the thermal pad similar to the customers thermally enhanced environment
- On-board LEDs for input active-low FAULT and active-low STATUS state indication
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电源管理 - 电池
ISL9205D
评估板 ISL9205D
No SVHC (25-Jun-2025)
锂离子/聚合物电池充电器
Renesas
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书