需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY586.790 (CNY663.0727) |
产品概述
TLD5098EPVSEPICTOBO1 is a TLD5098EP_VSPC evaluation board in SEPIC topology designed as constant voltage regulator. The evaluation board for medium power application with TLD5098EP configured in voltage-mode SEPIC topology, which can be implemented as DC-DC power supply with constant voltage output. The default configuration of the board is voltage-mode SEPIC topology without any additional features enabled. In this configuration it can deliver up to 12W to the load with an efficiency above 86%. Auxiliary circuits, which protect the DC-DC and the load during short to ground forcing the current to zero, are not present. The short to ground current is limited to a few amps by the embedded current control loop. Suitable for automotive lighting applications.
- 12V output voltage
- AEC qualified
- Supply voltage range from 8V to 27V
技术规格
SEPIC
1A
8V
TLD5098EP
评估板 TLD5098EP
No SVHC (25-Jun-2025)
1输出
12V
27V
模拟、数字
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书