打印页面
10 有货
需要更多?
10 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,686.940 (CNY5,296.2422) |
包装规格:每个
最低: 1
多件: 1
CNY4,686.94 (CNY5,296.24 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
PCA9959 LED driver evaluation board features LEDs for colour mixing, blinking and dimming demonstrations. A graphical interface allows the user to easily explore the different functions of the driver. The board can be connected in series with other SPI-bus demo boards to create an evaluation system.
- Support up to four groups of LED gradation control
- Each LED channel assigned to one of four groups
- For each group, PCA9959 supports 64-grid brightness control
- Supply voltage of 2.7V to 5.5V and low standby current (170µA)
- 63mA / 5.5V output drive per channel, output current adjusts through resistor at REXT pin
- 10MHz SPI interface and output enable (/OE) pin
内容
Assembled and tested OMPCA9959LEDEV board in an antistatic bag, One USB A to Micro B cable, Quick start guide.
技术规格
设备拓扑
-
输出电流
63mA
输入电压最小值
-
内核芯片
PCA9959
套件内容
评估板 PCA9959,USB A 至 Micro B 电缆,快速入门指南,防静电袋
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
输出数
24输出
输出电压
5.5V
输入电压最大值
-
调光控制类型
-
产品范围
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Yugoslavia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Yugoslavia
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.453592