2. 开发板与评估套件
                                                                                                3. 照明与发光二极管开发套件
                                                                                                打印页面

                                                                                                REFICL5102U130WCCTOBO1

                                                                                                Demonstration Board, ICL5102, ICL5102HV, Boost, Analogue, 76 V, 1.72 A, 90 Vrms to 267 Vrms

                                                                                                INFINEON
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                INFINEON REFICL5102U130WCCTOBO1
                                                                                                制造商INFINEON
                                                                                                制造商产品编号REFICL5102U130WCCTOBO1
                                                                                                库存编号3865676
                                                                                                也称为SP001667160, REF-ICL5102-U130W-CC
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:80 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,093.330 (CNY1,235.4629)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,093.33 (CNY1,235.46 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                INFINEON
                                                                                                制造商INFINEON
                                                                                                制造商产品编号REFICL5102U130WCCTOBO1
                                                                                                库存编号3865676
                                                                                                也称为SP001667160, REF-ICL5102-U130W-CC
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                设备拓扑升压
                                                                                                输出数1输出
                                                                                                输出电流1.72A
                                                                                                输出电压76V
                                                                                                输入电压最小值90Vrms
                                                                                                输入电压最大值267Vrms
                                                                                                内核芯片ICL5102, ICL5102HV
                                                                                                调光控制类型模拟
                                                                                                套件内容演示板 ICL5102, ICL5102HV
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                130W LED driver evaluation board with excellent input power quality and integrated LLC transformer design. Evaluation board is a 130W SMPS LED power supply with constant current output in a voltage range from 76V down to 38V. Features include a wide output current range from 1.72A down to 0.034A, a wide analogue dimming level of 100 percent down to 1 percent, fast time-to-light of max. 500ms, a high power factor more than 0.9 above 20 percent load at 267VRMS and an input current THD of less than 10 percent above 10 percent load at 267VRMS. Suitable for LED driver, highbay or office lighting, street lighting /smart street lamp /outdoor lighting applications.

                                                                                                • 90 to 267VAC input voltage range and 45 to 65Hz input voltage frequency
                                                                                                • Analog dimming from 100% to 1% and time to light: tT2L <lt/>500ms at 90VAC
                                                                                                • Efficiency at nominal load: <gt/>93.0% at 230VRMS
                                                                                                • Power factor: <gt/>0.9 at 20% load at 267VRMS
                                                                                                • Input current THD: <lt/>10% at 10% load at 267VRMS
                                                                                                • Harmonics: according to EN61000-3-2 Class-C
                                                                                                • Integrated LLC transformer for wide output voltage range
                                                                                                • Very high efficiency, excellent power quality
                                                                                                • High power factor and low THD
                                                                                                • Numerous monitor and protection features

                                                                                                技术规格

                                                                                                设备拓扑

                                                                                                升压

                                                                                                输出电流

                                                                                                1.72A

                                                                                                输入电压最小值

                                                                                                90Vrms

                                                                                                内核芯片

                                                                                                ICL5102, ICL5102HV

                                                                                                套件内容

                                                                                                演示板 ICL5102, ICL5102HV

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                输出数

                                                                                                1输出

                                                                                                输出电压

                                                                                                76V

                                                                                                输入电压最大值

                                                                                                267Vrms

                                                                                                调光控制类型

                                                                                                模拟

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (2)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.25