打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:33 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,093.330 (CNY1,235.4629) |
包装规格:每个
最低: 1
多件: 1
CNY1,093.33 (CNY1,235.46 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The STEVAL-LLL001V1 from STMicroelectronics is STLED524 evaluation kit with 5 x 24 matrix LED display driver incorporated on the board. This board is designed to demonstrate the features of the STLED524 intelligent matrix LED display driver. The board is driven by the USB control board for interface with the graphical user interface (GUI) but there is also an SPI interface connector on the STEVAL-LLL001V1 which can be used for customized control. Two boards can also be joined using the on-board connectors to drive a 10 x 24 LED matrix.
- Operating input voltage from 2.7V to 5.5V
- Drives 5 x 24 LED matrix
- Luminance separately adjustable for each LED by internal registers in 255 steps
- Internal registers capable of storing two patterns
- 4-way scroll function with a possibility to lock column data
- 255-step PWM dimming
- SPI interface
- Integrated step-up converter with adjustable output voltage
- Integrated LDO with 3.1V output at 80mA
- CSP 56 bumps 0.4mm pitch 3.4mm x 3mm
技术规格
设备拓扑
升压
输出电流
-
输入电压最小值
2.7V
内核芯片
STLED524
套件内容
评估板TLED524
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
输出数
29输出
输出电压
-
输入电压最大值
5.5V
调光控制类型
PWM
产品范围
-
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.024